IKA15N65ET6XKSA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 480
Unit Price: 57,74000 Kč
Datasheet
IGBT Trench Field Stop 650 V 17 A 45 W Through Hole PG-TO220-3-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKA15N65ET6XKSA2

DigiKey Part Number
IKA15N65ET6XKSA2-ND
Manufacturer
Manufacturer Product Number
IKA15N65ET6XKSA2
Description
IGBT TRENCH FS 650V 17A TO220-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 17 A 45 W Through Hole PG-TO220-3-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
17 A
Current - Collector Pulsed (Icm)
57.5 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 11.5A
Power - Max
45 W
Switching Energy
230µJ (on), 110µJ (off)
Input Type
Standard
Gate Charge
37 nC
Td (on/off) @ 25°C
30ns/117ns
Test Condition
400V, 11.5A, 47Ohm, 15V
Reverse Recovery Time (trr)
69 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
PG-TO220-3-FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes