
IKA15N60TXKSA1 | |
|---|---|
DigiKey Part Number | IKA15N60TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKA15N60TXKSA1 |
Description | IGBT TRENCH FS 600V 14.7A TO220 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 14.7 A 35.7 W Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | IKA15N60TXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 14.7 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 15A | |
Power - Max | 35.7 W | |
Switching Energy | 570µJ | |
Input Type | Standard | |
Gate Charge | 87 nC | |
Td (on/off) @ 25°C | 17ns/188ns | |
Test Condition | 400V, 15A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 34 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | PG-TO220-3-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 50 | 28,41440 Kč | 1 420,72 Kč |
| 100 | 25,55460 Kč | 2 555,46 Kč |
| 500 | 20,53604 Kč | 10 268,02 Kč |
| 1 000 | 18,92298 Kč | 18 922,98 Kč |
| 2 000 | 17,56672 Kč | 35 133,44 Kč |
| 5 000 | 16,10009 Kč | 80 500,45 Kč |
| 10 000 | 15,80362 Kč | 158 036,20 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |






