IGBT 650 V 10.8 A 31.2 W Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKA08N65F5XKSA1

DigiKey Part Number
IKA08N65F5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKA08N65F5XKSA1
Description
IGBT 650V 10.8A TO220-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT 650 V 10.8 A 31.2 W Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IKA08N65F5XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
22 nC
Series
Td (on/off) @ 25°C
10ns/116ns
Packaging
Tube
Test Condition
400V, 4A, 48Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
41 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
10.8 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
24 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 8A
Supplier Device Package
PG-TO220-3
Power - Max
31.2 W
Base Product Number
Switching Energy
70µJ (on), 20µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,90000 Kč65,90 Kč
5032,36360 Kč1 618,18 Kč
10029,09340 Kč2 909,34 Kč
50023,36024 Kč11 680,12 Kč
1 00021,51745 Kč21 517,45 Kč
2 00019,96810 Kč39 936,20 Kč
5 00018,29240 Kč91 462,00 Kč
10 00017,25780 Kč172 578,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,90000 Kč
Unit Price with VAT:79,73900 Kč