IHW40N60RFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 34
Unit Price: 96,17000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 576
Unit Price: 220,27000 Kč
Datasheet

Similar


onsemi
In Stock: 697
Unit Price: 106,25000 Kč
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: 130,82000 Kč
Datasheet

Similar


onsemi
In Stock: 916
Unit Price: 85,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 551
Unit Price: 119,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 380
Unit Price: 107,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 300
Unit Price: 152,45000 Kč
Datasheet
IGBT Trench 600 V 80 A 305 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHW40N60RFKSA1

DigiKey Part Number
IHW40N60RFKSA1-ND
Manufacturer
Manufacturer Product Number
IHW40N60RFKSA1
Description
IGBT TRENCH 600V 80A TO247-3
Customer Reference
Detailed Description
IGBT Trench 600 V 80 A 305 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
750µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
223 nC
Packaging
Tube
Td (on/off) @ 25°C
-/193ns
Part Status
Obsolete
Test Condition
400V, 40A, 5.6Ohm, 15V
IGBT Type
Trench
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
80 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
120 A
Supplier Device Package
PG-TO247-3-1
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 40A
Base Product Number
Power - Max
305 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHW40N65R5XKSA1Infineon Technologies34IHW40N65R5XKSA1-ND96,17000 KčSimilar
APT40GT60BRGMicrochip Technology576APT40GT60BRG-ND220,27000 KčSimilar
FGH40N60SFDTUonsemi697FGH40N60SFDTU-ND106,25000 KčSimilar
FGH40N60SMDonsemi28FGH40N60SMD-ND130,82000 KčSimilar
FGH40N60UFDTUonsemi916FGH40N60UFDTU-ND85,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes