


IHW20N65R5XKSA1 | |
|---|---|
DigiKey Part Number | IHW20N65R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW20N65R5XKSA1 |
Description | IGBT 650V 40A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 40 A 150 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW20N65R5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 20A | |
Power - Max | 150 W | |
Switching Energy | 300µJ (on), 70µJ (off) | |
Input Type | Standard | |
Gate Charge | 97 nC | |
Td (on/off) @ 25°C | 24ns/250ns | |
Test Condition | 400V, 10A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 68 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 30 | 36,59967 Kč | 1 097,99 Kč |
| 120 | 29,74192 Kč | 3 569,03 Kč |
| 510 | 24,70600 Kč | 12 600,06 Kč |
| 1 020 | 22,86724 Kč | 23 324,58 Kč |
| 2 010 | 21,35173 Kč | 42 916,98 Kč |
| 5 010 | 21,18174 Kč | 106 120,52 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |







