


IHW20N140R5LXKSA1 | |
---|---|
DigiKey Part Number | 448-IHW20N140R5LXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW20N140R5LXKSA1 |
Description | IGBT 1400V 40A TO247-44 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 1400 V 40 A 211 W Through Hole PG-TO247-44 |
Datasheet | Datasheet |
EDA/CAD Models | IHW20N140R5LXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1400 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 20A | |
Power - Max | 211 W | |
Switching Energy | -, 70µJ (off) | |
Input Type | Standard | |
Gate Charge | 125 nC | |
Td (on/off) @ 25°C | -/150ns | |
Test Condition | 25V, 20A, 2.2Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-44 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,57000 Kč | 59,57 Kč |
30 | 31,98800 Kč | 959,64 Kč |
120 | 25,88125 Kč | 3 105,75 Kč |
510 | 21,39445 Kč | 10 911,17 Kč |
1 020 | 19,75562 Kč | 20 150,73 Kč |
2 010 | 18,40501 Kč | 36 994,07 Kč |
5 010 | 17,87476 Kč | 89 552,55 Kč |
Unit Price without VAT: | 59,57000 Kč |
---|---|
Unit Price with VAT: | 72,07970 Kč |