
IGL65R080D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGL65R080D2XUMA1TR-ND - Tape & Reel (TR) 448-IGL65R080D2XUMA1CT-ND - Cut Tape (CT) 448-IGL65R080D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGL65R080D2XUMA1 |
Description | GANFET N-CH 650V 18A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Tc) 81W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 1.8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.3 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 81W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TSON-8-U06 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 95,89400 Kč | 958,94 Kč |
| 100 | 68,73760 Kč | 6 873,76 Kč |
| 500 | 57,16034 Kč | 28 580,17 Kč |
| 1 000 | 53,65223 Kč | 53 652,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,73124 Kč | 146 193,72 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |



