


IGI60L1414B1MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60L1414B1MXUMA1TR-ND - Tape & Reel (TR) 448-IGI60L1414B1MXUMA1CT-ND - Cut Tape (CT) 448-IGI60L1414B1MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60L1414B1MXUMA1 |
Description | IC HALF BRIDGE DRIVE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose NMOS PG-TFLGA-27-2 |
Datasheet | Datasheet |
Category | Current - Output / Channel 4.3A, 6A |
Manufacturer Infineon Technologies | Current - Peak Output 14A, 23A |
Series | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 600V (Max) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection UVLO |
Load Type Capacitive and Resistive | Mounting Type Surface Mount |
Technology NMOS | Package / Case 27-PowerTFLGA |
Rds On (Typ) 140mOhm | Supplier Device Package PG-TFLGA-27-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 10 | 135,92000 Kč | 1 359,20 Kč |
| 100 | 99,48430 Kč | 9 948,43 Kč |
| 500 | 84,22130 Kč | 42 110,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,66673 Kč | 218 000,19 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |



