
IGD70R500D2SAUMA1 | |
|---|---|
DigiKey Part Number | 448-IGD70R500D2SAUMA1TR-ND - Tape & Reel (TR) 448-IGD70R500D2SAUMA1CT-ND - Cut Tape (CT) 448-IGD70R500D2SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGD70R500D2SAUMA1 |
Description | GANFET N-CH 700V 3.4A T0252-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 3.4A (Tc) 11W (Tc) Surface Mount PG-TO252-3-U03 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 600mOhm @ 900mA |
Mfr | Vgs(th) (Max) @ Id 1.6V @ 290µA |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 39 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 11W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO252-3-U03 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 100 | 19,59740 Kč | 1 959,74 Kč |
| 500 | 15,46796 Kč | 7 733,98 Kč |
| 1 000 | 14,13921 Kč | 14 139,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,70119 Kč | 31 752,98 Kč |
| 5 000 | 11,81255 Kč | 59 062,75 Kč |
| 7 500 | 11,36000 Kč | 85 200,00 Kč |
| 12 500 | 10,85165 Kč | 135 645,62 Kč |
| 17 500 | 10,55079 Kč | 184 638,82 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |






