


IGCM15F60GAXKMA1 | |
|---|---|
DigiKey Part Number | 448-IGCM15F60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGCM15F60GAXKMA1 |
Description | IGBT IPM 600V 15A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 24-PowerDIP Module (1.028", 26.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | IGCM15F60GAXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,76000 Kč | 243,76 Kč |
| 14 | 161,31786 Kč | 2 258,45 Kč |
| 112 | 125,44857 Kč | 14 050,24 Kč |
| 504 | 117,32494 Kč | 59 131,77 Kč |
| Unit Price without VAT: | 243,76000 Kč |
|---|---|
| Unit Price with VAT: | 294,94960 Kč |



