


IGCM10F60GAXKMA1 | |
|---|---|
DigiKey Part Number | 448-IGCM10F60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGCM10F60GAXKMA1 |
Description | IGBT IPM 600V 10A 24-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IGCM10F60GAXKMA1 Models |
Category | Current 10 A |
Manufacturer Infineon Technologies | Voltage 600 V |
Series | Voltage - Isolation 2000Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 24-PowerDIP Module, Offset Leads |
Type IGBT | Base Product Number |
Configuration 3 Phase |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKCM10H60GAXKMA1 | Infineon Technologies | 203 | IKCM10H60GAXKMA1-ND | 231,19000 Kč | Parametric Equivalent |
| IKCM10L60GAXKMA1 | Infineon Technologies | 266 | 448-IKCM10L60GAXKMA1-ND | 213,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 14 | 171,86857 Kč | 2 406,16 Kč |
| 112 | 133,69911 Kč | 14 974,30 Kč |
| 504 | 118,11625 Kč | 59 530,59 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |

