


IGB20N60H3ATMA1 | |
|---|---|
DigiKey Part Number | IGB20N60H3ATMA1TR-ND - Tape & Reel (TR) IGB20N60H3ATMA1CT-ND - Cut Tape (CT) IGB20N60H3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB20N60H3ATMA1 |
Description | IGBT TRENCH FS 600V 40A TO263-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 170 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGB20N60H3ATMA1 Models |
Category | Switching Energy 690µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 120 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 16ns/194ns |
Part Status Active | Test Condition 400V, 20A, 14.6Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector Pulsed (Icm) 80 A | Supplier Device Package PG-TO263-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 20A | Base Product Number |
Power - Max 170 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB19NC60HDT4 | STMicroelectronics | 194 | 497-6026-1-ND | 79,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 37,58600 Kč | 375,86 Kč |
| 100 | 25,54620 Kč | 2 554,62 Kč |
| 500 | 20,39704 Kč | 10 198,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,74113 Kč | 18 741,13 Kč |
| 2 000 | 17,34887 Kč | 34 697,74 Kč |
| 3 000 | 16,63966 Kč | 49 918,98 Kč |
| 5 000 | 15,84295 Kč | 79 214,75 Kč |
| 7 000 | 15,37123 Kč | 107 598,61 Kč |
| 10 000 | 14,91301 Kč | 149 130,10 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |








