
IGB03N120S7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGB03N120S7ATMA1TR-ND - Tape & Reel (TR) 448-IGB03N120S7ATMA1CT-ND - Cut Tape (CT) 448-IGB03N120S7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB03N120S7ATMA1 |
Description | IGBT 1200V 9A TO263-3-2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 9 A 37 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB03N120S7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 9 A | |
Current - Collector Pulsed (Icm) | 9 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 3A | |
Power - Max | 37 W | |
Switching Energy | 210µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 19ns/89ns | |
Test Condition | 600V, 3A, 60Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 26,81800 Kč | 268,18 Kč |
| 100 | 18,11560 Kč | 1 811,56 Kč |
| 500 | 14,38642 Kč | 7 193,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,18698 Kč | 13 186,98 Kč |
| 2 000 | 12,17816 Kč | 24 356,32 Kč |
| 3 000 | 11,66423 Kč | 34 992,69 Kč |
| 5 000 | 11,08687 Kč | 55 434,35 Kč |
| 7 000 | 11,03020 Kč | 77 211,40 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |



