MFR Recommended



IFX21401MBHTSA1 | |
|---|---|
DigiKey Part Number | IFX21401MBHTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX21401MBHTSA1 |
Description | IC REG LIN POS ADJ 50MA SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-SCT595-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | IFX21401MBHTSA1 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) | PSRR 48dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage - Output (Min/Fixed) Tracking | Supplier Device Package PG-SCT595-5-2 |
Voltage Dropout (Max) 0.3V @ 10mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42502GHTSA1 | Infineon Technologies | 11 354 | TLE42502GHTSA1CT-ND | 17,64000 Kč | MFR Recommended |


