


IDWD120E65E7XKSA1 | |
---|---|
DigiKey Part Number | 448-IDWD120E65E7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD120E65E7XKSA1 |
Description | DIODE STD 650V 150A PGTO24722 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 150A Through Hole PG-TO247-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD120E65E7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 120 A | |
Speed | Fast Recovery =< 500ns, > 5A (Io) | |
Reverse Recovery Time (trr) | 98 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2-2 | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 95,19000 Kč | 95,19 Kč |
30 | 52,87333 Kč | 1 586,20 Kč |
120 | 41,73292 Kč | 5 007,95 Kč |
510 | 35,41467 Kč | 18 061,48 Kč |
1 020 | 34,19755 Kč | 34 881,50 Kč |
2 010 | 33,79932 Kč | 67 936,63 Kč |
Unit Price without VAT: | 95,19000 Kč |
---|---|
Unit Price with VAT: | 115,17990 Kč |