Diode 650 V 200A Through Hole PG-TO247-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 200A Through Hole PG-TO247-2-2
PG-TO247-2-2

IDWD150E65E7XKSA1

DigiKey Part Number
448-IDWD150E65E7XKSA1-ND
Manufacturer
Manufacturer Product Number
IDWD150E65E7XKSA1
Description
DIODE STD 650V 200A PGTO24722
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 650 V 200A Through Hole PG-TO247-2-2
Datasheet
 Datasheet
EDA/CAD Models
IDWD150E65E7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
200A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 150 A
Speed
Fast Recovery =< 500ns, > 5A (Io)
Reverse Recovery Time (trr)
97 ns
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-2-2
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
3066,85767 Kč2 005,73 Kč
12055,49425 Kč6 659,31 Kč
51047,16563 Kč24 054,47 Kč
1 02045,19552 Kč46 099,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč