
IDWD10G120C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD10G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD10G120C5XKSA1 |
Description | DIODE SIC 1.2KV 34A PGTO2472 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 34A Through Hole PG-TO247-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD10G120C5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 34A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Capacitance @ Vr, F | 730pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 30 | 67,63467 Kč | 2 029,04 Kč |
| 120 | 56,01042 Kč | 6 721,25 Kč |
| 510 | 47,48759 Kč | 24 218,67 Kč |
| 1 020 | 44,37783 Kč | 45 265,39 Kč |
| 2 010 | 41,81590 Kč | 84 049,96 Kč |
| 5 010 | 41,66527 Kč | 208 743,00 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |


