Parametric Equivalent
Parametric Equivalent

| IDL04G65C5XUMA2 | |
|---|---|
| DigiKey Part Number | 448-IDL04G65C5XUMA2TR-ND - Tape & Reel (TR) 448-IDL04G65C5XUMA2CT-ND - Cut Tape (CT) 448-IDL04G65C5XUMA2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IDL04G65C5XUMA2 | 
| Description | DIODE SIL CARB 650V 4A PGVSON4 | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 650 V 4A Surface Mount PG-VSON-4 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IDL04G65C5XUMA2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 650 V | |
| Current - Average Rectified (Io) | 4A | |
| Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
| Speed | No Recovery Time > 500mA (Io) | |
| Reverse Recovery Time (trr) | 0 ns | |
| Current - Reverse Leakage @ Vr | 70 µA @ 650 V | |
| Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | PG-VSON-4 | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 52,22000 Kč | 52,22 Kč | 
| 10 | 32,35300 Kč | 323,53 Kč | 
| 100 | 22,65980 Kč | 2 265,98 Kč | 
| 500 | 18,41206 Kč | 9 206,03 Kč | 
| 1 000 | 18,23084 Kč | 18 230,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 15,10266 Kč | 45 307,98 Kč | 
| 6 000 | 14,89450 Kč | 89 367,00 Kč | 
| Unit Price without VAT: | 52,22000 Kč | 
|---|---|
| Unit Price with VAT: | 63,18620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic