
DSC04C065LP-13 | |
|---|---|
DigiKey Part Number | 31-DSC04C065LP-13TR-ND - Tape & Reel (TR) 31-DSC04C065LP-13CT-ND - Cut Tape (CT) 31-DSC04C065LP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC04C065LP-13 |
Description | SIC SBD 650V~1000V T-DFN8080-5 T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount DFN8080 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 163pF @ 100mV, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN8080 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 100 | 28,26330 Kč | 2 826,33 Kč |
| 500 | 23,57782 Kč | 11 788,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,26306 Kč | 48 157,65 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |



