Diode 650 V 10A Surface Mount DFN8080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC10A065LP-13

DigiKey Part Number
31-DSC10A065LP-13TR-ND - Tape & Reel (TR)
31-DSC10A065LP-13CT-ND - Cut Tape (CT)
31-DSC10A065LP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC10A065LP-13
Description
SIC SBD 650V~1000V T-DFN8080-5 T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount DFN8080
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Capacitance @ Vr, F
516pF @ 100mV, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DFN8080
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
1083,78200 Kč837,82 Kč
10060,07740 Kč6 007,74 Kč
50053,97326 Kč26 986,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,09580 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč