
IDK16G120C5XTMA1 | |
|---|---|
DigiKey Part Number | 448-IDK16G120C5XTMA1TR-ND - Tape & Reel (TR) 448-IDK16G120C5XTMA1CT-ND - Cut Tape (CT) 448-IDK16G120C5XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK16G120C5XTMA1 |
Description | DIODE SIC 1.2KV 40A PGTO26321 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 40A Surface Mount PG-TO263-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDK16G120C5XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.95 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Capacitance @ Vr, F | 730pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 100 | 68,95110 Kč | 6 895,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,33238 Kč | 56 332,38 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |



