
IDK08G120C5XTMA1 | |
|---|---|
DigiKey Part Number | 448-IDK08G120C5XTMA1TR-ND - Tape & Reel (TR) 448-IDK08G120C5XTMA1CT-ND - Cut Tape (CT) 448-IDK08G120C5XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK08G120C5XTMA1 |
Description | DIODE SIC 1.2KV 22.8A PGTO26321 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 22.8A Surface Mount PG-TO263-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDK08G120C5XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 22.8A | |
Voltage - Forward (Vf) (Max) @ If | 1.95 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Capacitance @ Vr, F | 365pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 53,83900 Kč | 538,39 Kč |
| 100 | 37,79010 Kč | 3 779,01 Kč |
| 500 | 33,73328 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,73870 Kč | 28 738,70 Kč |
| 2 000 | 27,55988 Kč | 55 119,76 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |


