IDH10SG60CXKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 192
Unit Price: 125,78000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 168
Unit Price: 69,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 88
Unit Price: 48,30000 Kč
Datasheet
Diode 600 V 10A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH10SG60CXKSA1

DigiKey Part Number
IDH10SG60CXKSA1-ND
Manufacturer
Manufacturer Product Number
IDH10SG60CXKSA1
Description
DIODE SIL CARB 600V 10A PGTO2202
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
90 µA @ 600 V
Packaging
Tube
Capacitance @ Vr, F
290pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
PG-TO220-2-2
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDH10SG60CXKSA2Infineon Technologies192IDH10SG60CXKSA2-ND125,78000 KčDirect
SICR10650SMC Diode Solutions1681655-1953-ND69,92000 KčSimilar
STPSC406DSTMicroelectronics88497-10082-5-ND48,30000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes