
IDH10SG60CXKSA2 | |
|---|---|
DigiKey Part Number | IDH10SG60CXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH10SG60CXKSA2 |
Description | DIODE SIL CARB 600V 10A PGTO2201 |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 90 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 290pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SICR10650 | SMC Diode Solutions | 168 | 1655-1953-ND | 1 023,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 50 | 65,97160 Kč | 3 298,58 Kč |
| 100 | 60,18870 Kč | 6 018,87 Kč |
| 500 | 50,06554 Kč | 25 032,77 Kč |
| 1 000 | 46,81546 Kč | 46 815,46 Kč |
| 2 000 | 44,19554 Kč | 88 391,08 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

