Converter Offline Flyback Topology PG-DSO-12-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5QR2280BGXUMA1

DigiKey Part Number
448-ICE5QR2280BGXUMA1TR-ND - Tape & Reel (TR)
448-ICE5QR2280BGXUMA1CT-ND - Cut Tape (CT)
448-ICE5QR2280BGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5QR2280BGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology PG-DSO-12-21
Datasheet
 Datasheet
EDA/CAD Models
ICE5QR2280BGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 27V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
42 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-21
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,32900 Kč313,29 Kč
2528,53200 Kč713,30 Kč
10025,46010 Kč2 546,01 Kč
25023,99568 Kč5 998,92 Kč
50023,14106 Kč11 570,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,61752 Kč54 043,80 Kč
5 00021,15498 Kč105 774,90 Kč
7 50020,92327 Kč156 924,52 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč