



ICE5QR1680AGXUMA1 | |
|---|---|
DigiKey Part Number | ICE5QR1680AGXUMA1TR-ND - Tape & Reel (TR) ICE5QR1680AGXUMA1CT-ND - Cut Tape (CT) ICE5QR1680AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR1680AGXUMA1 |
Description | IC CTLR QUASI-RES FLYBACK 12DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-21 |
Datasheet | Datasheet |
Category | Voltage - Start Up 16 V |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 10V ~ 27V |
Series | Power (Watts) 50 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Internal Switch(s) Yes | Supplier Device Package PG-DSO-12-21 |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,00200 Kč | 410,02 Kč |
| 25 | 37,39800 Kč | 934,95 Kč |
| 100 | 33,43760 Kč | 3 343,76 Kč |
| 250 | 31,54936 Kč | 7 887,34 Kč |
| 500 | 30,41108 Kč | 15 205,54 Kč |
| 1 000 | 29,47404 Kč | 29 474,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,48494 Kč | 71 212,35 Kč |
| 5 000 | 27,88873 Kč | 139 443,65 Kč |
| 7 500 | 27,59027 Kč | 206 927,02 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |

