



ICE5QR0680AGXUMA1 | |
|---|---|
DigiKey Part Number | ICE5QR0680AGXUMA1TR-ND - Tape & Reel (TR) ICE5QR0680AGXUMA1CT-ND - Cut Tape (CT) ICE5QR0680AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR0680AGXUMA1 |
Description | IC CTLR QUASI-RES 12SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 77 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 25 | 42,11360 Kč | 1 052,84 Kč |
| 100 | 37,82370 Kč | 3 782,37 Kč |
| 250 | 35,78144 Kč | 8 945,36 Kč |
| 500 | 35,09564 Kč | 17 547,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,46534 Kč | 81 163,35 Kč |
| 5 000 | 31,82058 Kč | 159 102,90 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

