New Product
Converter Offline Flyback Topology 65kHz PG-DSO-12-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5BR3995AG1XUMA1

DigiKey Part Number
448-ICE5BR3995AG1XUMA1TR-ND - Tape & Reel (TR)
448-ICE5BR3995AG1XUMA1CT-ND - Cut Tape (CT)
448-ICE5BR3995AG1XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5BR3995AG1XUMA1
Description
COOLSET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz PG-DSO-12-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
950V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 32V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-24
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,43900 Kč214,39 Kč
2519,43560 Kč485,89 Kč
10017,23310 Kč1 723,31 Kč
25016,18356 Kč4 045,89 Kč
50015,55070 Kč7 775,35 Kč
1 00015,02995 Kč15 029,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,91446 Kč37 286,15 Kč
5 00014,57316 Kč72 865,80 Kč
7 50014,40222 Kč108 016,65 Kč
12 50014,21289 Kč177 661,12 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč