
ICE5AR4780BZSXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE5AR4780BZSXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5AR4780BZSXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5AR4780BZSXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 50 | 16,07180 Kč | 803,59 Kč |
| 100 | 15,17950 Kč | 1 517,95 Kč |
| 250 | 14,23748 Kč | 3 559,37 Kč |
| 500 | 13,66886 Kč | 6 834,43 Kč |
| 1 000 | 13,20081 Kč | 13 200,81 Kč |
| 2 500 | 12,70690 Kč | 31 767,25 Kč |
| 5 000 | 12,40919 Kč | 62 045,95 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

