Converter Offline Buck, Flyback Topology 100kHz PG-DIP-7-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5AR3995BZ1XKLA1

DigiKey Part Number
448-ICE5AR3995BZ1XKLA1-ND
Manufacturer
Manufacturer Product Number
ICE5AR3995BZ1XKLA1
Description
ICE5AR3995BZ1XKLA1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 100kHz PG-DIP-7-10
Datasheet
 Datasheet
EDA/CAD Models
ICE5AR3995BZ1XKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
950V
Topology
Buck, Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 32V
Duty Cycle
75%
Frequency - Switching
100kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-10
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
5023,53460 Kč1 176,73 Kč
10021,09250 Kč2 109,25 Kč
50016,81058 Kč8 405,29 Kč
1 00015,43332 Kč15 433,32 Kč
2 00014,27528 Kč28 550,56 Kč
5 00013,02275 Kč65 113,75 Kč
10 00012,27858 Kč122 785,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč