New Product
N-Channel 100 V 27A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUZN10S7L289ATMA1

DigiKey Part Number
448-IAUZN10S7L289ATMA1TR-ND - Tape & Reel (TR)
448-IAUZN10S7L289ATMA1CT-ND - Cut Tape (CT)
448-IAUZN10S7L289ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZN10S7L289ATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 27A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44
Datasheet
 Datasheet
EDA/CAD Models
IAUZN10S7L289ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28.9mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
2V @ 9µA
Gate Charge (Qg) (Max) @ Vgs
14.2 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
557 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-44
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,35200 Kč183,52 Kč
10012,12210 Kč1 212,21 Kč
5009,44532 Kč4 722,66 Kč
1 0008,58377 Kč8 583,77 Kč
2 0007,85892 Kč15 717,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,07435 Kč35 371,75 Kč
10 0006,58966 Kč65 896,60 Kč
15 0006,34281 Kč95 142,15 Kč
25 0006,06550 Kč151 637,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč