


IAUZN04S7N026ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZN04S7N026ATMA1TR-ND - Tape & Reel (TR) 448-IAUZN04S7N026ATMA1CT-ND - Cut Tape (CT) 448-IAUZN04S7N026ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN04S7N026ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 114A (Tj) 65W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZN04S7N026ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.69mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1724 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-44 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 100 | 13,51220 Kč | 1 351,22 Kč |
| 500 | 10,57460 Kč | 5 287,30 Kč |
| 1 000 | 9,62926 Kč | 9 629,26 Kč |
| 2 000 | 8,83386 Kč | 17 667,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,97332 Kč | 39 866,60 Kč |
| 10 000 | 7,44159 Kč | 74 415,90 Kč |
| 15 000 | 7,17083 Kč | 107 562,45 Kč |
| 25 000 | 6,97134 Kč | 174 283,50 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |





