
IAUZ40N10S5L120ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZ40N10S5L120ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ40N10S5L120ATMA1CT-ND - Cut Tape (CT) 448-IAUZ40N10S5L120ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ40N10S5L120ATMA1 |
Description | MOSFET_(75V 120V( PG-TSDSON-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 46A (Tj) 62W (Tc) Surface Mount PG-TSDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ40N10S5L120ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 27µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1589 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 23,74400 Kč | 237,44 Kč |
| 100 | 15,94120 Kč | 1 594,12 Kč |
| 500 | 12,59380 Kč | 6 296,90 Kč |
| 1 000 | 11,51667 Kč | 11 516,67 Kč |
| 2 000 | 11,48162 Kč | 22 963,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,38039 Kč | 46 901,95 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |








