
IAUZ40N08S5N100ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZ40N08S5N100ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ40N08S5N100ATMA1CT-ND - Cut Tape (CT) 448-IAUZ40N08S5N100ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ40N08S5N100ATMA1 |
Description | MOSFET N-CH 75V 80A 8TSDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 40A (Tc) 68W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ40N08S5N100ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 27µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1591 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 100 | 14,74900 Kč | 1 474,90 Kč |
| 500 | 11,61484 Kč | 5 807,42 Kč |
| 1 000 | 10,60693 Kč | 10 606,93 Kč |
| 2 000 | 10,40588 Kč | 20 811,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,84138 Kč | 44 206,90 Kč |
| 10 000 | 8,50157 Kč | 85 015,70 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |







