
IAUZ20N08S5L300ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZ20N08S5L300ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ20N08S5L300ATMA1CT-ND - Cut Tape (CT) 448-IAUZ20N08S5L300ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ20N08S5L300ATMA1 |
Description | MOSFET N-CH 80V 20A 8TSDSON-32 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Tc) 30W (Tc) Surface Mount PG-TSDSON-8-32 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ20N08S5L300ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 599 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-32 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 100 | 10,29320 Kč | 1 029,32 Kč |
| 500 | 7,98974 Kč | 3 994,87 Kč |
| 1 000 | 7,24809 Kč | 7 248,09 Kč |
| 2 000 | 6,62403 Kč | 13 248,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,94865 Kč | 29 743,25 Kč |
| 10 000 | 5,53134 Kč | 55 313,40 Kč |
| 15 000 | 5,35712 Kč | 80 356,80 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |








