


IAUCN04S7N005ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N005ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N005ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N005ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N005ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 175A (Tj) 179W (Tc) Surface Mount PG-TDSON-8-43 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7N005ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 95µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 127 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8320 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 179W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-TDSON-8-43 |
Rds On (Max) @ Id, Vgs 0.55mOhm @ 88A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 52,57700 Kč | 525,77 Kč |
| 100 | 36,40740 Kč | 3 640,74 Kč |
| 500 | 29,49552 Kč | 14 747,76 Kč |
| 1 000 | 27,27503 Kč | 27 275,03 Kč |
| 2 000 | 25,40815 Kč | 50 816,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,38965 Kč | 116 948,25 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |











