N-Channel 40 V 100A Surface Mount PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 100A Surface Mount PG-TDSON-8-33
PG-TDSON-8-33
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN04S7L028ATMA1

DigiKey Part Number
448-IAUCN04S7L028ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7L028ATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7L028ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7L028ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,12900 Kč191,29 Kč
10012,66390 Kč1 266,39 Kč
5009,88586 Kč4 942,93 Kč
1 0008,99113 Kč8 991,13 Kč
2 0008,23857 Kč16 477,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,42418 Kč37 120,90 Kč
10 0006,92100 Kč69 210,00 Kč
15 0006,66471 Kč99 970,65 Kč
25 0006,41489 Kč160 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč