


IAUC70N08S5N074ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC70N08S5N074ATMA1TR-ND - Tape & Reel (TR) 448-IAUC70N08S5N074ATMA1CT-ND - Cut Tape (CT) 448-IAUC70N08S5N074ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC70N08S5N074ATMA1 |
Description | MOSFET N-CH 80V 70A 8TDSON-33 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 70A (Tc) 83W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC70N08S5N074ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2080 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 83W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-33 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 35A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.8V @ 36µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 31,36700 Kč | 313,67 Kč |
| 100 | 21,11830 Kč | 2 111,83 Kč |
| 500 | 16,72944 Kč | 8 364,72 Kč |
| 1 000 | 15,31732 Kč | 15 317,32 Kč |
| 2 000 | 14,12981 Kč | 28 259,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,84528 Kč | 64 226,40 Kč |
| 10 000 | 12,05189 Kč | 120 518,90 Kč |
| 15 000 | 11,64795 Kč | 174 719,25 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |




