MFR Recommended

IAUC60N04S6L030HATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC60N04S6L030HATMA1TR-ND - Tape & Reel (TR) 448-IAUC60N04S6L030HATMA1CT-ND - Cut Tape (CT) 448-IAUC60N04S6L030HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC60N04S6L030HATMA1 |
Description | MOSFET 2N-CH 40V 60A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-56 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC60N04S6L030HATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tj) | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2128pF @ 25V | |
Power - Max | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 32,27000 Kč | 322,70 Kč |
| 100 | 22,00360 Kč | 2 200,36 Kč |
| 500 | 17,61338 Kč | 8 806,69 Kč |
| 1 000 | 17,24332 Kč | 17 243,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,08771 Kč | 70 438,55 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |




