
IAUC120N04S6N010ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N04S6N010ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N04S6N010ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N04S6N010ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N04S6N010ATMA1 |
Description | MOSFET N-CH 40V 150A TDSON-8-34 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N04S6N010ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6878 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.03mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 90µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQM019NH04CR RLG | Taiwan Semiconductor Corporation | 4 960 | 1801-TQM019NH04CRRLGCT-ND | 84,05000 Kč | Similar |
| TSM019NH04CR RLG | Taiwan Semiconductor Corporation | 5 000 | 1801-TSM019NH04CRRLGCT-ND | 83,84000 Kč | Similar |
| TSM019NH04LCR RLG | Taiwan Semiconductor Corporation | 4 965 | 1801-TSM019NH04LCRRLGCT-ND | 83,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 45,13100 Kč | 451,31 Kč |
| 100 | 30,98080 Kč | 3 098,08 Kč |
| 500 | 24,93276 Kč | 12 466,38 Kč |
| 1 000 | 22,98881 Kč | 22 988,81 Kč |
| 2 000 | 21,35437 Kč | 42 708,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,58690 Kč | 97 934,50 Kč |
| 10 000 | 18,49551 Kč | 184 955,10 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |




