N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-33
PG-TDSON-8-33
Infineon TLE5109D Magnetic Angle Sensors | Digi-Key Daily

IAUC120N04S6N009ATMA1

DigiKey Part Number
IAUC120N04S6N009ATMA1TR-ND - Tape & Reel (TR)
IAUC120N04S6N009ATMA1CT-ND - Cut Tape (CT)
IAUC120N04S6N009ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC120N04S6N009ATMA1
Description
MOSFET N-CH 40V 120A 8TDSON-33
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUC120N04S6N009ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
3.4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1040,35800 Kč403,58 Kč
10027,76360 Kč2 776,36 Kč
50022,37924 Kč11 189,62 Kč
1 00021,20063 Kč21 200,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,32075 Kč86 603,75 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč