
IAUC120N04S6L005ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N04S6L005ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N04S6L005ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N04S6L005ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N04S6L005ATMA1 |
Description | MOSFET N-CH 40V 120A 8TDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tj) 187W (Tc) Surface Mount PG-TDSON-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N04S6L005ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11203 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 187W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-53 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.55mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 130µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 Kč | 94,48 Kč |
| 10 | 61,75300 Kč | 617,53 Kč |
| 100 | 43,15210 Kč | 4 315,21 Kč |
| 500 | 35,20700 Kč | 17 603,50 Kč |
| 1 000 | 32,65471 Kč | 32 654,71 Kč |
| 2 000 | 30,50951 Kč | 61 019,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,19025 Kč | 140 951,25 Kč |
| Unit Price without VAT: | 94,48000 Kč |
|---|---|
| Unit Price with VAT: | 114,32080 Kč |



