
IAUC100N04S6L014ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N04S6L014ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N04S6L014ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N04S6L014ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N04S6L014ATMA1 |
Description | IAUC100N04S6L014ATMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N04S6L014ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3935 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,10800 Kč | 271,08 Kč |
| 100 | 18,26410 Kč | 1 826,41 Kč |
| 500 | 14,47014 Kč | 7 235,07 Kč |
| 1 000 | 13,24953 Kč | 13 249,53 Kč |
| 2 000 | 12,52951 Kč | 25 059,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,11286 Kč | 55 564,30 Kč |
| 10 000 | 10,42708 Kč | 104 270,80 Kč |
| 15 000 | 10,23653 Kč | 153 547,95 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



