



IAUAN04S7N005AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUAN04S7N005AUMA1TR-ND - Tape & Reel (TR) 448-IAUAN04S7N005AUMA1CT-ND - Cut Tape (CT) 448-IAUAN04S7N005AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUAN04S7N005AUMA1 |
Description | IAUAN04S7N005AUMA1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 455A (Tj) 198W (Tc) Surface Mount PG-HSOF-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUAN04S7N005AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.51mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9820 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 198W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 59,23500 Kč | 592,35 Kč |
| 100 | 41,63900 Kč | 4 163,90 Kč |
| 500 | 34,96712 Kč | 17 483,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,69359 Kč | 59 387,18 Kč |
| 4 000 | 28,56778 Kč | 114 271,12 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


