
IAUA180N08S5N026AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUA180N08S5N026AUMA1TR-ND - Tape & Reel (TR) 448-IAUA180N08S5N026AUMA1CT-ND - Cut Tape (CT) 448-IAUA180N08S5N026AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA180N08S5N026AUMA1 |
Description | MOSFET_(75V 120V( PG-HSOF-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 180A (Tj) 179W (Tc) Surface Mount PG-HSOF-5-4 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA180N08S5N026AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5980 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 53,79700 Kč | 537,97 Kč |
| 100 | 37,60740 Kč | 3 760,74 Kč |
| 500 | 30,86118 Kč | 15 430,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,61255 Kč | 53 225,10 Kč |
| 4 000 | 25,21335 Kč | 100 853,40 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



