
IAUA180N04S5N012AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUA180N04S5N012AUMA1TR-ND - Tape & Reel (TR) 448-IAUA180N04S5N012AUMA1CT-ND - Cut Tape (CT) 448-IAUA180N04S5N012AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA180N04S5N012AUMA1 |
Description | MOSFET N-CH 40V 180A HSOF-5-1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 125W (Tc) Surface Mount PG-HSOF-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA180N04S5N012AUMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6158 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 125W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-5-2 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.4V @ 70µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 100 | 29,44550 Kč | 2 944,55 Kč |
| 500 | 23,79368 Kč | 11 896,84 Kč |
| 1 000 | 22,81013 Kč | 22 810,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,45006 Kč | 40 900,12 Kč |
| 4 000 | 19,16661 Kč | 76 666,44 Kč |
| 6 000 | 18,63573 Kč | 111 814,38 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |



