
IAUA120N04S5N014AUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUA120N04S5N014AUMA1TR-ND - Tape & Reel (TR) 448-IAUA120N04S5N014AUMA1CT-ND - Cut Tape (CT) 448-IAUA120N04S5N014AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUA120N04S5N014AUMA1 |
Description | MOSFET_(20V 40V) PG-HSOF-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 136W (Tc) Surface Mount PG-HSOF-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUA120N04S5N014AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4828 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 37,97400 Kč | 379,74 Kč |
| 100 | 26,12520 Kč | 2 612,52 Kč |
| 500 | 21,36912 Kč | 10 684,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,52550 Kč | 35 051,00 Kč |
| 4 000 | 17,45835 Kč | 69 833,40 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |




