
GS0650116LRMRXUSA1 | |
|---|---|
DigiKey Part Number | 448-GS0650116LRMRXUSA1TR-ND - Tape & Reel (TR) 448-GS0650116LRMRXUSA1CT-ND - Cut Tape (CT) 448-GS0650116LRMRXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS0650116LRMRXUSA1 |
Description | GS-065-011-6-LR-MR |
Customer Reference | |
Detailed Description | N-Channel 700 V 12.2A (Tc) Surface Mount 8-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 3.2A, 6V | |
Vgs(th) (Max) @ Id | 2.6V @ 2.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,98000 Kč | 104,98 Kč |
| 10 | 69,69700 Kč | 696,97 Kč |
| 100 | 49,69000 Kč | 4 969,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,41456 Kč | 11 103,64 Kč |
| 500 | 41,15424 Kč | 20 577,12 Kč |
| 750 | 39,49340 Kč | 29 620,05 Kč |
| 1 250 | 38,53817 Kč | 48 172,71 Kč |
| Unit Price without VAT: | 104,98000 Kč |
|---|---|
| Unit Price with VAT: | 127,02580 Kč |





