
GATELEADL500PB34701XPSA1 | |
|---|---|
DigiKey Part Number | 448-GATELEADL500PB34701XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | GATELEADL500PB34701XPSA1 |
Description | CABLE PWR ENTRY 2WIRE 0.5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Wire 2 Line 1.64' (0.50m) 19.69" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,25000 Kč | 383,25 Kč |
| 10 | 305,14100 Kč | 3 051,41 Kč |
| 25 | 285,60800 Kč | 7 140,20 Kč |
| 100 | 264,13010 Kč | 26 413,01 Kč |
| 250 | 253,89396 Kč | 63 473,49 Kč |
| 500 | 247,72414 Kč | 123 862,07 Kč |
| Unit Price without VAT: | 383,25000 Kč |
|---|---|
| Unit Price with VAT: | 463,73250 Kč |


