GateleadL500PB20G2K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GATELEADL500PB34602XPSA1

DigiKey Part Number
448-GATELEADL500PB34602XPSA1-ND
Manufacturer
Manufacturer Product Number
GATELEADL500PB34602XPSA1
Description
CABLE LINE ENTRY 2WIRE 0.5M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Line Contacts to Wire 2 Line 1.64' (0.50m) 19.69"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Type
Line Contacts to Wire
Number of Lines
2
Cable Length - Unexposed
1.64' (0.50m) 19.69"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1383,25000 Kč383,25 Kč
10305,14100 Kč3 051,41 Kč
25285,60800 Kč7 140,20 Kč
100264,13010 Kč26 413,01 Kč
250253,89396 Kč63 473,49 Kč
500247,72414 Kč123 862,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:383,25000 Kč
Unit Price with VAT:463,73250 Kč